


EEU-FC2A101 | |
|---|---|
DigiKey Part Number | P10776-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A101 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 436.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 671 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.22600 | kr.62.26 |
| 50 | kr.4.79940 | kr.239.97 |
| 200 | kr.3.97455 | kr.794.91 |
| 600 | kr.3.50570 | kr.2,103.42 |
| 1.000 | kr.3.33028 | kr.3,330.28 |
| 2.600 | kr.3.06007 | kr.7,956.18 |
| 5.000 | kr.2.91124 | kr.14,556.20 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

