82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J820B

DigiKey Part Number
10-EEU-FC1J820BCT-ND - Cut Tape (CT)
10-EEU-FC1J820BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J820B
Description
CAP ALUM 82UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J820B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
347.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
535 mA @ 100 kHz
Part Status
Active
Impedance
256 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11300kr.31.13
50kr.2.33820kr.116.91
100kr.2.09220kr.209.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.63698kr.818.49
1.000kr.1.50556kr.1,505.56
1.500kr.1.43922kr.2,158.83
2.500kr.1.36523kr.3,413.07
3.500kr.1.32173kr.4,626.06
5.000kr.1.27969kr.6,398.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750