
EEU-FC1J470BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC1J470BJCT-ND - Cut Tape (CT) 10-EEU-FC1J470BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J470BJ |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 263.3 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 342 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40300 | kr.24.03 |
| 50 | kr.1.78920 | kr.89.46 |
| 100 | kr.1.59390 | kr.159.39 |
| 500 | kr.1.25658 | kr.628.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12896 | kr.1,128.96 |
| 2.000 | kr.1.04201 | kr.2,084.02 |
| 3.000 | kr.0.99813 | kr.2,994.39 |
| 5.000 | kr.0.94919 | kr.4,745.95 |
| 7.000 | kr.0.92040 | kr.6,442.80 |
| 10.000 | kr.0.89261 | kr.8,926.10 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

