
EEU-FC1J121 | |
|---|---|
DigiKey Part Number | P11271-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J121 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J121 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 194 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82300 | kr.38.23 |
| 50 | kr.2.89360 | kr.144.68 |
| 200 | kr.2.35435 | kr.470.87 |
| 600 | kr.2.04708 | kr.1,228.25 |
| 1.000 | kr.1.93218 | kr.1,932.18 |
| 2.600 | kr.1.75498 | kr.4,562.95 |
| 5.000 | kr.1.65736 | kr.8,286.80 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

