


EEU-FC1J101L | |
|---|---|
DigiKey Part Number | P10342-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J101L |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J101L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 347.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 535 mA @ 100 kHz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.05600 | kr.30.56 |
| 50 | kr.2.29500 | kr.114.75 |
| 200 | kr.1.85225 | kr.370.45 |
| 600 | kr.1.60000 | kr.960.00 |
| 1.000 | kr.1.50556 | kr.1,505.56 |
| 2.600 | kr.1.35995 | kr.3,535.87 |
| 5.000 | kr.1.27969 | kr.6,398.45 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

