
EEU-FC1H331B | |
|---|---|
DigiKey Part Number | P19657CT-ND - Cut Tape (CT) P19657TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H331B |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H331B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 962 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.48 A @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H331L | Panasonic Industry | 13 | P19490-ND | kr.8.91000 | Similar |
| EEU-FC1H331 | Panasonic Industry | 3.129 | P11258-ND | kr.9.04000 | Parametric Equivalent |
| EEU-FC1J331 | Panasonic Industry | 169 | P10349-ND | kr.9.04000 | Parametric Equivalent |
| EEU-FC1J331B | Panasonic Industry | 500 | P19668CT-ND | kr.9.23000 | Parametric Equivalent |
| ELXY500ELL331MJ30S | Chemi-Con | 220 | 565-1841-ND | kr.10.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.23000 | kr.9.23 |
| 10 | kr.5.92900 | kr.59.29 |
| 50 | kr.4.55760 | kr.227.88 |
| 100 | kr.4.12480 | kr.412.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.31666 | kr.1,658.33 |
| 1.000 | kr.3.08603 | kr.3,086.03 |
| 1.500 | kr.2.96958 | kr.4,454.37 |
| 2.500 | kr.2.83978 | kr.7,099.45 |
| 3.500 | kr.2.76352 | kr.9,672.32 |
| 5.000 | kr.2.68983 | kr.13,449.15 |
| Unit Price without VAT: | kr.9.23000 |
|---|---|
| Unit Price with VAT: | kr.11.53750 |

