
EEU-FC1H2R2B | |
|---|---|
DigiKey Part Number | P19656CT-ND - Cut Tape (CT) P19656TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H2R2B |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H2R2B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 45 mA @ 100 kHz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H2R2MFD | Nichicon | 2.459 | 493-17185-ND | kr.3.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.55800 | kr.15.58 |
| 50 | kr.1.14220 | kr.57.11 |
| 100 | kr.1.00960 | kr.100.96 |
| 500 | kr.0.78126 | kr.390.63 |
| 1.000 | kr.0.70901 | kr.709.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.63700 | kr.1,274.00 |
| 4.000 | kr.0.58789 | kr.2,351.56 |
| 6.000 | kr.0.56312 | kr.3,378.72 |
| 10.000 | kr.0.53549 | kr.5,354.90 |
| 14.000 | kr.0.51924 | kr.7,269.36 |
| 20.000 | kr.0.50354 | kr.10,070.80 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

