


EEU-FC1C392S | |
|---|---|
DigiKey Part Number | P11209-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C392S |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C392S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.117 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.10.44800 | kr.104.48 |
| 50 | kr.8.22800 | kr.411.40 |
| 100 | kr.7.52750 | kr.752.75 |
| 500 | kr.6.32124 | kr.3,160.62 |
| 1.000 | kr.5.94185 | kr.5,941.85 |
| 2.500 | kr.5.53710 | kr.13,842.75 |
| 5.000 | kr.5.29068 | kr.26,453.40 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

