EEU-FC1C331BJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.090
Unit Price: kr.3.85000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.84285
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 5.860
Unit Price: kr.3.59000
Datasheet

Similar


Nichicon
In Stock: 1.111
Unit Price: kr.4.55000
Datasheet

Similar


Nichicon
In Stock: 985
Unit Price: kr.3.33000
Datasheet

Similar


Nichicon
In Stock: 1.960
Unit Price: kr.3.72000
Datasheet

Similar


Nichicon
In Stock: 474
Unit Price: kr.3.53000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.831
Unit Price: kr.3.72000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C331BJ

DigiKey Part Number
10-EEU-FC1C331BJCT-ND - Cut Tape (CT)
10-EEU-FC1C331BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C331BJ
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
360.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
117 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1C331Panasonic Industry1.090P10246-NDkr.3.85000Parametric Equivalent
ELXZ160ELL331MH12DChemi-Con0565-1928-NDkr.0.84285Upgrade
ELXY160ELL331MH15DChemi-Con0565-1773-NDkr.0.00000Similar
UPJ1C331MPDNichicon5.860493-17023-NDkr.3.59000Similar
UPJ1C331MPD6Nichicon1.111493-17024-NDkr.4.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.2.42900kr.24.29
50kr.1.80900kr.90.45
100kr.1.61150kr.161.15
500kr.1.27046kr.635.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.14143kr.1,141.43
2.000kr.1.05352kr.2,107.04
3.000kr.1.00915kr.3,027.45
5.000kr.0.95967kr.4,798.35
7.000kr.0.93057kr.6,513.99
10.000kr.0.90246kr.9,024.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750