
EEU-FC1C331B | |
|---|---|
DigiKey Part Number | P19485CT-ND - Cut Tape (CT) P19485TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C331B |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 100 kHz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.59510 | kr.159.51 |
| 500 | kr.1.25772 | kr.628.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13004 | kr.1,130.04 |
| 2.000 | kr.1.04303 | kr.2,086.06 |
| 3.000 | kr.0.99908 | kr.2,997.24 |
| 5.000 | kr.0.95010 | kr.4,750.50 |
| 7.000 | kr.0.92132 | kr.6,449.24 |
| 10.000 | kr.0.89350 | kr.8,935.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

