
EEU-FC1C222B | |
|---|---|
DigiKey Part Number | P19634CT-ND - Cut Tape (CT) P19634TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C222B |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C222B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.556 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.03700 | kr.70.37 |
| 50 | kr.5.44980 | kr.272.49 |
| 100 | kr.4.94840 | kr.494.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.00992 | kr.2,004.96 |
| 1.000 | kr.3.74301 | kr.3,743.01 |
| 1.500 | kr.3.60831 | kr.5,412.47 |
| 2.500 | kr.3.45819 | kr.8,645.48 |
| 3.500 | kr.3.36993 | kr.11,794.76 |
| 5.000 | kr.3.28472 | kr.16,423.60 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

