
EEU-FC1C152SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C152SBCT-ND - Cut Tape (CT) 10-EEU-FC1C152SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C152SB |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C152SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.352 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.13400 | kr.81.34 |
| 50 | kr.6.33620 | kr.316.81 |
| 100 | kr.5.76810 | kr.576.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.06616 | kr.1,266.54 |
| 500 | kr.4.70264 | kr.2,351.32 |
| 750 | kr.4.51924 | kr.3,389.43 |
| 1.250 | kr.4.31465 | kr.5,393.31 |
| 1.750 | kr.4.19440 | kr.7,340.20 |
| 2.500 | kr.4.07829 | kr.10,195.73 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

