3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A332

DigiKey Part Number
P10233-ND
Manufacturer
Manufacturer Product Number
EEU-FC1A332
Description
CAP ALUM 3300UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.964 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.31 A @ 100 kHz
Part Status
Active
Impedance
25 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.181" (30.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A332SPanasonic Industry403P10234-NDkr.12.49000Similar
ELXZ100ELL332MK25SChemi-Con708565-1911-NDkr.11.98000Similar
UPJ1A332MHDNichicon326493-5520-NDkr.9.89000Similar
UPJ1A332MHD6Nichicon665493-16441-NDkr.10.40000Similar
UPM1A332MHDNichicon226493-5588-NDkr.11.67000Similar
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.06900kr.70.69
50kr.5.48020kr.274.01
100kr.4.97750kr.497.75
500kr.4.11314kr.2,056.57
1.000kr.3.84084kr.3,840.84
2.500kr.3.55038kr.8,875.95
5.000kr.3.37344kr.16,867.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500