Similar
Parametric Equivalent
Similar

EEU-FC0J271H | |
|---|---|
DigiKey Part Number | EEU-FC0J271H-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J271H |
Description | CAP ALUM 270UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J271H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.480" (12.20mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J271B | Panasonic Industry | 0 | EEU-FC0J271B-ND | kr.0.49405 | Similar |
| EEU-FC0J271 | Panasonic Industry | 0 | EEU-FC0J271-ND | kr.0.76312 | Parametric Equivalent |
| UPV0J271MGD | Nichicon | 0 | UPV0J271MGD-ND | kr.1.54049 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49405 | kr.1,976.20 |
| Unit Price without VAT: | kr.0.49405 |
|---|---|
| Unit Price with VAT: | kr.0.61756 |



