
EEU-EE2V470 | |
|---|---|
DigiKey Part Number | P13655-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2V470 |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2V470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 374.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.07 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.31000 | kr.17.31 |
| 10 | kr.11.50700 | kr.115.07 |
| 50 | kr.9.09540 | kr.454.77 |
| 100 | kr.8.33460 | kr.833.46 |
| 500 | kr.7.02674 | kr.3,513.37 |
| 1.000 | kr.6.61528 | kr.6,615.28 |
| 2.500 | kr.6.17640 | kr.15,441.00 |
| 5.000 | kr.5.90922 | kr.29,546.10 |
| Unit Price without VAT: | kr.17.31000 |
|---|---|
| Unit Price with VAT: | kr.21.63750 |

