
EEU-EE2D330 | |
|---|---|
DigiKey Part Number | P13630-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2D330 |
Description | CAP ALUM 33UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2D330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 322 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.55800 | kr.45.58 |
| 50 | kr.3.47300 | kr.173.65 |
| 200 | kr.2.84380 | kr.568.76 |
| 600 | kr.2.48570 | kr.1,491.42 |
| 1.000 | kr.2.35170 | kr.2,351.70 |
| 2.600 | kr.2.14524 | kr.5,577.62 |
| 5.000 | kr.2.03145 | kr.10,157.25 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

