
EEU-ED2G330SB | |
|---|---|
DigiKey Part Number | 10-EEU-ED2G330SBCT-ND - Cut Tape (CT) 10-EEU-ED2G330SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G330SB |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G330SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 292 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.10.23300 | kr.102.33 |
| 50 | kr.8.04540 | kr.402.27 |
| 100 | kr.7.35440 | kr.735.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.49468 | kr.1,623.67 |
| 500 | kr.6.05306 | kr.3,026.53 |
| 750 | kr.5.83017 | kr.4,372.63 |
| 1.250 | kr.5.58163 | kr.6,977.04 |
| 1.750 | kr.5.43559 | kr.9,512.28 |
| 2.500 | kr.5.29454 | kr.13,236.35 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

