
EEU-EB1V221BJ | |
|---|---|
DigiKey Part Number | 10-EEU-EB1V221BJCT-ND - Cut Tape (CT) 10-EEU-EB1V221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1V221BJ |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 197 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 256.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03100 | kr.30.31 |
| 50 | kr.2.27100 | kr.113.55 |
| 100 | kr.2.03130 | kr.203.13 |
| 500 | kr.1.61734 | kr.808.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.45947 | kr.1,459.47 |
| 2.000 | kr.1.35290 | kr.2,705.80 |
| 3.000 | kr.1.29907 | kr.3,897.21 |
| 5.000 | kr.1.23908 | kr.6,195.40 |
| 7.000 | kr.1.20381 | kr.8,426.67 |
| 10.000 | kr.1.16975 | kr.11,697.50 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

