
EEU-EB1J101 | |
|---|---|
DigiKey Part Number | P13137-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J101 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J101 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 234 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.97300 | kr.29.73 |
| 50 | kr.2.23160 | kr.111.58 |
| 200 | kr.1.79900 | kr.359.80 |
| 600 | kr.1.55277 | kr.931.66 |
| 1.000 | kr.1.46048 | kr.1,460.48 |
| 2.600 | kr.1.31835 | kr.3,427.71 |
| 5.000 | kr.1.23998 | kr.6,199.90 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

