
EEU-EB1H4R7SH | |
|---|---|
DigiKey Part Number | 10-EEU-EB1H4R7SHCT-ND - Cut Tape (CT) 10-EEU-EB1H4R7SHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H4R7SH |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H4R7SH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 29.7 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H4R7S | Panasonic Industry | 11.183 | P13465-ND | kr.2.35000 | Similar |
| EEU-EB1H4R7SB | Panasonic Industry | 15.130 | P19614CT-ND | kr.2.35000 | Similar |
| EEU-EB1J4R7SH | Panasonic Industry | 2.340 | 10-EEU-EB1J4R7SHCT-ND | kr.2.35000 | Parametric Equivalent |
| UPV1H4R7MFD1TD | Nichicon | 16 | 493-11704-1-ND | kr.3.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.44600 | kr.14.46 |
| 50 | kr.1.05880 | kr.52.94 |
| 100 | kr.0.93580 | kr.93.58 |
| 500 | kr.0.72212 | kr.361.06 |
| 1.000 | kr.0.65454 | kr.654.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58737 | kr.1,174.74 |
| 4.000 | kr.0.54145 | kr.2,165.80 |
| 6.000 | kr.0.51827 | kr.3,109.62 |
| 10.000 | kr.0.49243 | kr.4,924.30 |
| 14.000 | kr.0.47723 | kr.6,681.22 |
| 20.000 | kr.0.46255 | kr.9,251.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

