
EEU-EB1A471B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1A471BCT-ND - Cut Tape (CT) 10-EEU-EB1A471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1A471B |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1A471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 278 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 361.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1A471 | Panasonic Industry | 1.027 | P13118-ND | kr.4.76000 | Similar |
| EEU-EB1A471S | Panasonic Industry | 756 | P13457-ND | kr.3.74000 | Similar |
| EEU-EB1A471SB | Panasonic Industry | 1.101 | 10-EEU-EB1A471SBCT-ND | kr.3.80000 | Similar |
| EEU-FM1A471 | Panasonic Industry | 4.197 | P12361-ND | kr.3.68000 | Similar |
| EEU-FM1A471B | Panasonic Industry | 2.228 | P19696CT-ND | kr.3.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.03100 | kr.30.31 |
| 50 | kr.2.27360 | kr.113.68 |
| 100 | kr.2.03260 | kr.203.26 |
| 500 | kr.1.61848 | kr.809.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46048 | kr.1,460.48 |
| 2.000 | kr.1.35385 | kr.2,707.70 |
| 3.000 | kr.1.30000 | kr.3,900.00 |
| 5.000 | kr.1.23998 | kr.6,199.90 |
| 7.000 | kr.1.20470 | kr.8,432.90 |
| 10.000 | kr.1.17061 | kr.11,706.10 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

