
EEH-ZV1V391UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1V391UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1V391UPCT-ND - Cut Tape (CT) 10-EEH-ZV1V391UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1V391UP |
Description | CAP ALUM HYBRID 390UF 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1V391UP Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 690 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 10 | kr.12.87700 | kr.128.77 |
| 50 | kr.10.22000 | kr.511.00 |
| 100 | kr.9.38070 | kr.938.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.79300 | kr.3,896.50 |
| 1.000 | kr.7.34768 | kr.7,347.68 |
| 1.500 | kr.7.12312 | kr.10,684.68 |
| 2.500 | kr.6.87276 | kr.17,181.90 |
| 3.500 | kr.6.72571 | kr.23,539.99 |
| 5.000 | kr.6.58363 | kr.32,918.15 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |

