
EEH-ZV1J470P | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1J470PTR-ND - Tape & Reel (TR) 10-EEH-ZV1J470PCT-ND - Cut Tape (CT) 10-EEH-ZV1J470PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1J470P |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 495 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.11.65300 | kr.116.53 |
| 50 | kr.9.21080 | kr.460.54 |
| 100 | kr.8.43980 | kr.843.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.98352 | kr.3,491.76 |
| 1.000 | kr.6.57401 | kr.6,574.01 |
| 1.500 | kr.6.36743 | kr.9,551.15 |
| 2.500 | kr.6.13720 | kr.15,343.00 |
| 3.500 | kr.6.00191 | kr.21,006.68 |
| 5.000 | kr.5.87125 | kr.29,356.25 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |










