
EEH-ZV1E331UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1E331UPTR-ND - Tape & Reel (TR) 10-EEH-ZV1E331UPCT-ND - Cut Tape (CT) 10-EEH-ZV1E331UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1E331UP |
Description | CAP ALUM HYBRID 330UF 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZV1E331UP Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.11.71000 | kr.117.10 |
| 50 | kr.9.25520 | kr.462.76 |
| 100 | kr.8.48100 | kr.848.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.01850 | kr.3,509.25 |
| 1.000 | kr.6.60736 | kr.6,607.36 |
| 1.500 | kr.6.40002 | kr.9,600.03 |
| 2.500 | kr.6.16892 | kr.15,422.30 |
| 3.500 | kr.6.03309 | kr.21,115.81 |
| 5.000 | kr.5.90196 | kr.29,509.80 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

