
EEH-ZU1J121UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1J121UVTR-ND - Tape & Reel (TR) 10-EEH-ZU1J121UVCT-ND - Cut Tape (CT) 10-EEH-ZU1J121UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1J121UV |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 720 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.12100 | kr.151.21 |
| 50 | kr.12.07780 | kr.603.89 |
| 100 | kr.11.11850 | kr.1,111.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.48083 | kr.3,792.33 |
| 800 | kr.8.94028 | kr.7,152.22 |
| 1.200 | kr.8.66768 | kr.10,401.22 |
| 2.000 | kr.8.36376 | kr.16,727.52 |
| 2.800 | kr.8.18526 | kr.22,918.73 |
| 4.000 | kr.8.01286 | kr.32,051.44 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

