180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZU1H181UV

DigiKey Part Number
10-EEH-ZU1H181UVTR-ND - Tape & Reel (TR)
10-EEH-ZU1H181UVCT-ND - Cut Tape (CT)
10-EEH-ZU1H181UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZU1H181UV
Description
CAP ALUMHYB 180UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
720 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
180 µF
Height - Seated (Max)
0.516" (13.10mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
12mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.15.12100kr.151.21
50kr.12.07780kr.603.89
100kr.11.11850kr.1,111.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.9.48083kr.3,792.33
800kr.8.94028kr.7,152.22
1.200kr.8.66768kr.10,401.22
2.000kr.8.36376kr.16,727.52
2.800kr.8.18526kr.22,918.73
4.000kr.8.01286kr.32,051.44
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000