
EEH-ZU1E681UP | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1E681UPTR-ND - Tape & Reel (TR) 10-EEH-ZU1E681UPCT-ND - Cut Tape (CT) 10-EEH-ZU1E681UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1E681UP |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 795 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 |
| 10 | kr.13.26300 | kr.132.63 |
| 50 | kr.10.53840 | kr.526.92 |
| 100 | kr.9.67800 | kr.967.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.21538 | kr.3,286.15 |
| 800 | kr.7.73091 | kr.6,184.73 |
| 1.200 | kr.7.48648 | kr.8,983.78 |
| 2.000 | kr.7.21410 | kr.14,428.20 |
| 2.800 | kr.7.05404 | kr.19,751.31 |
| 4.000 | kr.6.89944 | kr.27,597.76 |
| Unit Price without VAT: | kr.19.84000 |
|---|---|
| Unit Price with VAT: | kr.24.80000 |











