
EEH-ZS1E681UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1E681UVTR-ND - Tape & Reel (TR) 10-EEH-ZS1E681UVCT-ND - Cut Tape (CT) 10-EEH-ZS1E681UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1E681UV |
Description | CAP ALUMHYB 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1E681UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.11.77300 | kr.117.73 |
| 50 | kr.9.30840 | kr.465.42 |
| 100 | kr.8.53110 | kr.853.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.21190 | kr.2,884.76 |
| 800 | kr.6.77334 | kr.5,418.67 |
| 1.200 | kr.6.55218 | kr.7,862.62 |
| 2.000 | kr.6.30567 | kr.12,611.34 |
| 2.800 | kr.6.16080 | kr.17,250.24 |
| 4.000 | kr.6.02088 | kr.24,083.52 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |

