
EEH-ZL1V820P | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V820PTR-ND - Tape & Reel (TR) 10-EEH-ZL1V820PCT-ND - Cut Tape (CT) 10-EEH-ZL1V820PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V820P |
Description | CAP ALUM HYBRID 82UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 40mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.9.02200 | kr.90.22 |
| 50 | kr.7.05640 | kr.352.82 |
| 100 | kr.6.43510 | kr.643.51 |
| 500 | kr.5.36770 | kr.2,683.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.93937 | kr.4,939.37 |
| 2.000 | kr.4.66539 | kr.9,330.78 |
| 3.000 | kr.4.52720 | kr.13,581.60 |
| 5.000 | kr.4.37321 | kr.21,866.05 |
| 7.000 | kr.4.28272 | kr.29,979.04 |
| 10.000 | kr.4.19531 | kr.41,953.10 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |


