56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZK1V560P

DigiKey Part Number
P121400TR-ND - Tape & Reel (TR)
P121400CT-ND - Cut Tape (CT)
P121400DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1V560P
Description
CAP ALUM HYBRID 56UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1V560P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
180 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
56 µF
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
60mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYE1V560MCQ1GSNichicon1.788493-GYE1V560CT-NDkr.7.61000Parametric Equivalent
HHXJ350ARA560MF61GChemi-Con2.975565-HHXJ350ARA560MF61GCT-NDkr.7.61000Parametric Equivalent
HHXJ350GRA560MF61GChemi-Con1.750565-HHXJ350GRA560MF61GCT-NDkr.5.90000Parametric Equivalent
In-Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.74100kr.37.41
50kr.2.82900kr.141.45
100kr.2.53980kr.253.98
500kr.2.04060kr.1,020.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84862kr.1,848.62
2.000kr.1.72023kr.3,440.46
3.000kr.1.65542kr.4,966.26
5.000kr.1.58319kr.7,915.95
7.000kr.1.54072kr.10,785.04
10.000kr.1.49971kr.14,997.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500