390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Panasonic New Product Spotlight: EEH-ZK(U) Series Hybrid Capacitors

EEH-ZK1V391UP

DigiKey Part Number
P125001TR-ND - Tape & Reel (TR)
P125001CT-ND - Cut Tape (CT)
P125001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZK1V391UP
Description
CAP ALUMHYB 390UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZK1V391UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
390 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PKV390M10X10.5Rubycon1.1261189-35PKV390M10X10.5CT-NDkr.16.99000Parametric Equivalent
EHBSA035M3911010TEaton - Electronics Division2.470283-EHBSA035M3911010TCT-NDkr.10.21000Parametric Equivalent
GYF1V391MCQ1GSNichicon756493-GYF1V391MCQ1GSCT-NDkr.11.41000Parametric Equivalent
GYF1V391MCW1GSNichicon1.110493-GYF1V391MCW1GSCT-NDkr.12.68000Parametric Equivalent
HHXJ350ARA391MJA0GChemi-Con1.264565-HHXJ350ARA391MJA0GCT-NDkr.14.96000Parametric Equivalent
In-Stock: 413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.7.92500kr.79.25
50kr.6.16880kr.308.44
100kr.5.61280kr.561.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.57126kr.2,285.63
1.000kr.4.27570kr.4,275.70
1.500kr.4.12658kr.6,189.87
2.500kr.3.96040kr.9,901.00
3.500kr.3.86273kr.13,519.56
5.000kr.3.76836kr.18,841.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250