
EEH-ZK1V331P | |
|---|---|
DigiKey Part Number | P121403TR-ND - Tape & Reel (TR) P121403CT-ND - Cut Tape (CT) P121403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V331P |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V331P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PJV330M10X10.5 | Rubycon | 493 | 1189-4305-1-ND | kr.19.78000 | Parametric Equivalent |
| A783MN337M1VLAS020 | KEMET | 2.389 | 399-A783MN337M1VLAS020CT-ND | kr.8.12000 | Parametric Equivalent |
| EHBSA035M3311010T | Eaton - Electronics Division | 475 | 283-EHBSA035M3311010TCT-ND | kr.9.76000 | Parametric Equivalent |
| GYE1V331MCQ1GS | Nichicon | 1.811 | 493-GYE1V331CT-ND | kr.11.29000 | Parametric Equivalent |
| GYE1V331MCW1GS | Nichicon | 28 | 493-GYE1V331MCW1GSCT-ND | kr.13.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.03700 | kr.70.37 |
| 50 | kr.5.45120 | kr.272.56 |
| 100 | kr.4.94960 | kr.494.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.01094 | kr.2,005.47 |
| 1.000 | kr.3.74396 | kr.3,743.96 |
| 1.500 | kr.3.60919 | kr.5,413.78 |
| 2.500 | kr.3.45905 | kr.8,647.62 |
| 3.500 | kr.3.37080 | kr.11,797.80 |
| 5.000 | kr.3.28554 | kr.16,427.70 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |










