
EEH-ZK1V221UP | |
|---|---|
DigiKey Part Number | P125000TR-ND - Tape & Reel (TR) P125000CT-ND - Cut Tape (CT) P125000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1V221UP |
Description | CAP ALUMHYB 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1V221UP Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1V221MCQ1GS | Nichicon | 1.366 | 493-GYF1V221MCQ1GSCT-ND | kr.9.57000 | Parametric Equivalent |
| GYF1V221MCW1GS | Nichicon | 1.307 | 493-GYF1V221MCW1GSCT-ND | kr.10.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.16900 | kr.61.69 |
| 50 | kr.4.75240 | kr.237.62 |
| 100 | kr.4.30420 | kr.430.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.46848 | kr.1,734.24 |
| 1.000 | kr.3.23004 | kr.3,230.04 |
| 1.500 | kr.3.10981 | kr.4,664.72 |
| 2.500 | kr.2.97569 | kr.7,439.23 |
| 3.500 | kr.2.89689 | kr.10,139.11 |
| 5.000 | kr.2.82078 | kr.14,103.90 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |


