
EEH-ZK1E680P | |
|---|---|
DigiKey Part Number | P121395TR-ND - Tape & Reel (TR) P121395CT-ND - Cut Tape (CT) P121395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E680P |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E680P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.12300 | kr.51.23 |
| 50 | kr.3.91940 | kr.195.97 |
| 100 | kr.3.53840 | kr.353.84 |
| 500 | kr.2.88140 | kr.1,440.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62546 | kr.2,625.46 |
| 2.000 | kr.2.45672 | kr.4,913.44 |
| 3.000 | kr.2.37156 | kr.7,114.68 |
| 5.000 | kr.2.27667 | kr.11,383.35 |
| 7.000 | kr.2.22089 | kr.15,546.23 |
| 10.000 | kr.2.16702 | kr.21,670.20 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

