
EEH-ZK1E470R | |
|---|---|
DigiKey Part Number | P121394TR-ND - Tape & Reel (TR) P121394CT-ND - Cut Tape (CT) P121394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E470R |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E470R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 127.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.7.19600 | kr.71.96 |
| 50 | kr.5.57800 | kr.278.90 |
| 100 | kr.5.06630 | kr.506.63 |
| 500 | kr.4.18604 | kr.2,093.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.83716 | kr.3,837.16 |
| 2.000 | kr.3.61117 | kr.7,222.34 |
| 3.000 | kr.3.49714 | kr.10,491.42 |
| 5.000 | kr.3.37008 | kr.16,850.40 |
| 7.000 | kr.3.29542 | kr.23,067.94 |
| 10.000 | kr.3.22331 | kr.32,233.10 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |




