


EEH-ZK1E101UV | |
|---|---|
DigiKey Part Number | P125002TR-ND - Tape & Reel (TR) P125002CT-ND - Cut Tape (CT) P125002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZK1E101UV |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZK1E101UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.252" (6.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.69800 | kr.86.98 |
| 50 | kr.6.79260 | kr.339.63 |
| 100 | kr.6.19100 | kr.619.10 |
| 500 | kr.5.15606 | kr.2,578.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.74169 | kr.4,741.69 |
| 2.000 | kr.4.47611 | kr.8,952.22 |
| 3.000 | kr.4.34212 | kr.13,026.36 |
| 5.000 | kr.4.19282 | kr.20,964.10 |
| 7.000 | kr.4.10511 | kr.28,735.77 |
| 10.000 | kr.4.02039 | kr.40,203.90 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |

