
EEH-ZF1E271P | |
|---|---|
DigiKey Part Number | 10-EEH-ZF1E271PTR-ND - Tape & Reel (TR) 10-EEH-ZF1E271PCT-ND - Cut Tape (CT) 10-EEH-ZF1E271PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZF1E271P |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZF1E271P Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.25600 | kr.92.56 |
| 50 | kr.7.24660 | kr.362.33 |
| 100 | kr.6.61200 | kr.661.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.41956 | kr.2,709.78 |
| 1.000 | kr.5.08246 | kr.5,082.46 |
| 1.500 | kr.4.91240 | kr.7,368.60 |
| 2.500 | kr.4.72282 | kr.11,807.05 |
| 3.500 | kr.4.61145 | kr.16,140.07 |
| 5.000 | kr.4.50386 | kr.22,519.30 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

