

EEH-ZC1V220R | |
|---|---|
DigiKey Part Number | P15471TR-ND - Tape & Reel (TR) P15471CT-ND - Cut Tape (CT) P15471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1V220R |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1V220R Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHVK220M1GCC8002E | Taiyo Yuden | 925 | 587-RAHVK220M1GCC8002ECT-ND | kr.8.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24000 | kr.32.40 |
| 50 | kr.2.43840 | kr.121.92 |
| 100 | kr.2.18290 | kr.218.29 |
| 500 | kr.1.74300 | kr.871.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57492 | kr.1,574.92 |
| 2.000 | kr.1.46169 | kr.2,923.38 |
| 3.000 | kr.1.40454 | kr.4,213.62 |
| 5.000 | kr.1.34085 | kr.6,704.25 |
| 7.000 | kr.1.30340 | kr.9,123.80 |
| 10.000 | kr.1.26723 | kr.12,672.30 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |




