150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C

EEH-ZC1V151P

DigiKey Part Number
P15470TR-ND - Tape & Reel (TR)
P15470CT-ND - Cut Tape (CT)
P15470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1V151P
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1V151P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.5.79500kr.57.95
50kr.4.45580kr.222.79
100kr.4.03100kr.403.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.23948kr.1,619.74
1.000kr.3.01359kr.3,013.59
1.500kr.2.89958kr.4,349.37
2.500kr.2.77246kr.6,931.15
3.500kr.2.69774kr.9,442.09
5.000kr.2.62557kr.13,127.85
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000