EEH-ZC1H101V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 34
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 440
Unit Price: kr.13.50000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: kr.17.24000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20.000
Unit Price: kr.28.12931
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.016
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 865
Unit Price: kr.40.07000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.46.28000
Datasheet
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C

EEH-ZC1H101V

DigiKey Part Number
P19837TR-ND - Tape & Reel (TR)
P19837CT-ND - Cut Tape (CT)
P19837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1H101V
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1H101V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Manufacturer
Panasonic Industry
Applications
Automotive
Series
Features
Anti-Vibration
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.425" (10.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZC1H101PPanasonic Industry34P15462CT-NDkr.10.02000Parametric Equivalent
50CFV100M10X10.5Rubycon4401189-50CFV100M10X10.5CT-NDkr.13.50000Parametric Equivalent
50PFV100M10X10.5Rubycon9750PFV100M10X10.5CT-NDkr.17.24000Parametric Equivalent
BW107M050HGKTANextGen Components20.0003372-BW107M050HGKTATR-NDkr.28.12931Parametric Equivalent
GYA1H101MCQ1GSNichicon2.016493-16367-1-NDkr.10.02000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.67000kr.66.70
50kr.5.15560kr.257.78
100kr.4.67640kr.467.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.78104kr.1,890.52
1.000kr.3.52605kr.3,526.05
1.500kr.3.39739kr.5,096.09
2.500kr.3.25399kr.8,134.97
3.500kr.3.16971kr.11,093.98
5.000kr.3.08828kr.15,441.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750