Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


EEH-ZA1V271P | |
|---|---|
DigiKey Part Number | P15453TR-ND - Tape & Reel (TR) P15453CT-ND - Cut Tape (CT) P15453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V271P |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V271P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZA1V271V | Panasonic Industry | 9.005 | P19825CT-ND | kr.10.27000 | Parametric Equivalent |
| 35CEV270M10X10.5 | Rubycon | 1.470 | 1189-35CEV270M10X10.5CT-ND | kr.13.25000 | Parametric Equivalent |
| 35PEV270M10X10.5 | Rubycon | 4.467 | 35PEV270M10X10.5CT-ND | kr.16.17000 | Parametric Equivalent |
| GYB1V271MCQ1GS | Nichicon | 370 | 493-17892-1-ND | kr.10.08000 | Parametric Equivalent |
| HHXD350GRA271MJA0G | Chemi-Con | 455 | 565-HHXD350GRA271MJA0GCT-ND | kr.9.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.26700 | kr.82.67 |
| 50 | kr.6.44280 | kr.322.14 |
| 100 | kr.5.86640 | kr.586.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.78594 | kr.2,392.97 |
| 1.000 | kr.4.47972 | kr.4,479.72 |
| 1.500 | kr.4.32523 | kr.6,487.85 |
| 2.500 | kr.4.15300 | kr.10,382.50 |
| 3.500 | kr.4.05180 | kr.14,181.30 |
| 5.000 | kr.3.95407 | kr.19,770.35 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

















