150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C

EEH-ZA1V151V

DigiKey Part Number
P19824TR-ND - Tape & Reel (TR)
P19824CT-ND - Cut Tape (CT)
P19824DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1V151V
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1V151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
345 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1V151PPanasonic Industry26.37310-EEH-ZA1V151PCT-NDkr.10.84000Parametric Equivalent
35CEV150M8X10.5Rubycon8701189-35CEV150M8X10.5CT-NDkr.11.35000Parametric Equivalent
35PEV150M8X10.5Rubycon3.79235PEV150M8X10.5CT-NDkr.14.33000Parametric Equivalent
GYB1V151MCQ1GSNichicon24493-17891-1-NDkr.8.75000Parametric Equivalent
HHXD350GRA151MHA0GChemi-Con480565-HHXD350GRA151MHA0GCT-NDkr.7.80000Parametric Equivalent
In-Stock: 295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.5.94700kr.59.47
50kr.4.57740kr.228.87
100kr.4.14320kr.414.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.33332kr.1,666.66
1.000kr.3.10223kr.3,102.23
1.500kr.2.98567kr.4,478.51
2.500kr.2.85566kr.7,139.15
3.500kr.2.77927kr.9,727.44
5.000kr.2.70547kr.13,527.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500