

EEH-ZA1K330V | |
|---|---|
DigiKey Part Number | P19831TR-ND - Tape & Reel (TR) P19831CT-ND - Cut Tape (CT) P19831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1K330V |
Description | CAP ALUM HYBRID 33UF 20% 80V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1K330V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 80 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 36mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.10.13800 | kr.101.38 |
| 50 | kr.7.96680 | kr.398.34 |
| 100 | kr.7.28090 | kr.728.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.99054 | kr.2,995.27 |
| 1.000 | kr.5.62637 | kr.5,626.37 |
| 1.500 | kr.5.44268 | kr.8,164.02 |
| 2.500 | kr.5.23796 | kr.13,094.90 |
| 3.500 | kr.5.11768 | kr.17,911.88 |
| 5.000 | kr.5.00147 | kr.25,007.35 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |






