
EEH-ZA1J820V | |
|---|---|
DigiKey Part Number | P124949TR-ND - Tape & Reel (TR) P124949CT-ND - Cut Tape (CT) P124949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1J820V |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1J820V Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.10.10000 | kr.101.00 |
| 50 | kr.7.93760 | kr.396.88 |
| 100 | kr.7.25490 | kr.725.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.96810 | kr.2,984.05 |
| 1.000 | kr.5.60500 | kr.5,605.00 |
| 1.500 | kr.5.42184 | kr.8,132.76 |
| 2.500 | kr.5.21772 | kr.13,044.30 |
| 3.500 | kr.5.09776 | kr.17,842.16 |
| 5.000 | kr.4.98190 | kr.24,909.50 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

