EEH-ZA1J560V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.579
Unit Price: kr.14.77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 953
Unit Price: kr.13.25000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.17000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4
Unit Price: kr.9.95000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 500
Unit Price: kr.8.94000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 426
Unit Price: kr.31.57000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.34.81000
Datasheet
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C

EEH-ZA1J560V

DigiKey Part Number
P19829TR-ND - Tape & Reel (TR)
P19829CT-ND - Cut Tape (CT)
P19829DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZA1J560V
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZA1J560V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
10000 Hrs @ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZA1J560PPanasonic Industry1.579P15449CT-NDkr.14.77000Parametric Equivalent
63CEV56M10X10.5Rubycon9531189-63CEV56M10X10.5CT-NDkr.13.25000Parametric Equivalent
63PEV56M10X10.5Rubycon063PEV56M10X10.5CT-NDkr.16.17000Parametric Equivalent
GYB1J560MCQ1GSNichicon4493-17900-1-NDkr.9.95000Parametric Equivalent
HHXD630GRA560MJA0GChemi-Con500565-HHXD630GRA560MJA0GCT-NDkr.8.94000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.6.67000kr.66.70
50kr.5.15560kr.257.78
100kr.4.67640kr.467.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.78104kr.1,890.52
1.000kr.3.52605kr.3,526.05
1.500kr.3.39739kr.5,096.09
2.500kr.3.25399kr.8,134.97
3.500kr.3.16971kr.11,093.98
5.000kr.3.08828kr.15,441.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750