
EEH-AZT1V271B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1V271BCT-ND - Cut Tape (CT) 10-EEH-AZT1V271BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1V271B |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1V271B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 525 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.8.77500 | kr.87.75 |
| 50 | kr.6.85740 | kr.342.87 |
| 100 | kr.6.25120 | kr.625.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.11282 | kr.2,556.41 |
| 1.000 | kr.4.79050 | kr.4,790.50 |
| 1.500 | kr.4.62795 | kr.6,941.93 |
| 2.500 | kr.4.44670 | kr.11,116.75 |
| 3.500 | kr.4.34022 | kr.15,190.77 |
| 5.000 | kr.4.23734 | kr.21,186.70 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |





