
EEH-AZT1V151B | |
|---|---|
DigiKey Part Number | 10-EEH-AZT1V151BCT-ND - Cut Tape (CT) 10-EEH-AZT1V151BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZT1V151B |
Description | CAP ALUM HYBRID 150UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZT1V151B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.98800 | kr.79.88 |
| 50 | kr.6.21820 | kr.310.91 |
| 100 | kr.5.65850 | kr.565.85 |
| 500 | kr.4.69578 | kr.2,347.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.31215 | kr.4,312.15 |
| 2.000 | kr.4.06508 | kr.8,130.16 |
| 3.000 | kr.3.94046 | kr.11,821.38 |
| 5.000 | kr.3.80157 | kr.19,007.85 |
| 7.000 | kr.3.71996 | kr.26,039.72 |
| 10.000 | kr.3.64114 | kr.36,411.40 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

