


EEH-AZKE331UB | |
|---|---|
DigiKey Part Number | 10-EEH-AZKE331UBCT-ND - Cut Tape (CT) 10-EEH-AZKE331UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZKE331UB |
Description | CAP ALUM HYBRID 330UF 20% 25V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZKE331UB Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 330 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.46900 | kr.74.69 |
| 50 | kr.5.79720 | kr.289.86 |
| 100 | kr.5.26980 | kr.526.98 |
| 500 | kr.4.36104 | kr.2,180.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.00010 | kr.4,000.10 |
| 2.000 | kr.3.76676 | kr.7,533.52 |
| 3.000 | kr.3.64905 | kr.10,947.15 |
| 5.000 | kr.3.51791 | kr.17,589.55 |
| 7.000 | kr.3.44083 | kr.24,085.81 |
| 10.000 | kr.3.36641 | kr.33,664.10 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |


