
EEH-AZK1V331B | |
|---|---|
DigiKey Part Number | 10-EEH-AZK1V331BCT-ND - Cut Tape (CT) 10-EEH-AZK1V331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZK1V331B |
Description | CAP ALUM HYBRID 330UF 20% 35V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZK1V331B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.19800 | kr.81.98 |
| 50 | kr.6.38560 | kr.319.28 |
| 100 | kr.5.81310 | kr.581.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.74092 | kr.2,370.46 |
| 1.000 | kr.4.43699 | kr.4,436.99 |
| 1.500 | kr.4.28360 | kr.6,425.40 |
| 2.500 | kr.4.11266 | kr.10,281.65 |
| 3.500 | kr.4.01217 | kr.14,042.60 |
| 5.000 | kr.3.91514 | kr.19,575.70 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |



