
EEH-AZC1K220B | |
|---|---|
DigiKey Part Number | 10-EEH-AZC1K220BCT-ND - Cut Tape (CT) 10-EEH-AZC1K220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZC1K220B |
Description | CAP ALUM HYBRID 22UF 20% 80V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZC1K220B Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 22 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.97000 | kr.10.97 |
| 10 | kr.7.12600 | kr.71.26 |
| 50 | kr.5.52080 | kr.276.04 |
| 100 | kr.5.01300 | kr.501.30 |
| 500 | kr.4.14052 | kr.2,070.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.79474 | kr.3,794.74 |
| 2.000 | kr.3.57063 | kr.7,141.26 |
| 3.000 | kr.3.45758 | kr.10,372.74 |
| 5.000 | kr.3.33161 | kr.16,658.05 |
| 7.000 | kr.3.25756 | kr.22,802.92 |
| 10.000 | kr.3.18606 | kr.31,860.60 |
| Unit Price without VAT: | kr.10.97000 |
|---|---|
| Unit Price with VAT: | kr.13.71250 |

